Part Details for GT13SS-1/1S-HU(21) by Hirose Electric Co Ltd
Overview of GT13SS-1/1S-HU(21) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT13SS-1/1S-HU(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3972
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13SS-1/1S-HU(21) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 / $0.3240 | Buy Now |
DISTI #
GT13SS-1/1S-HU(21)-ND
|
DigiKey | CONN F HOUSING 2POS Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3252 | Buy Now |
DISTI #
GT13SS-1/1S-HU(21)
|
Avnet Americas | Connector Housing Coaxial Receptacle 2 Position Crimp Straight Cable Mount - Bag (Alt: GT13SS-1/1S-HU(21)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.2025 / $0.2349 | Buy Now |
DISTI #
798-GT13SS-1/1S-HU21
|
Mouser Electronics | Automotive Connectors F HOUS 2 COAX CONT 1 PWR CONT RTN RoHS: Compliant | 0 |
|
$0.2490 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.1586 | Buy Now |
DISTI #
HIRGT13SS-1/1S-HU(21)
|
Heilind Electronics | 763-0093-1-21 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1888 / $0.3321 | Buy Now |
DISTI #
000000000003975230
|
Sager | Automotive Connectors F HOUS 2 COAX CONT 1 PWR CONT RTN Min Qty: 1 | 0 |
|
$0.1720 / $0.2100 | Buy Now |