Part Details for GT16F-1P-H(B)(55) by Hirose Electric Co Ltd
Overview of GT16F-1P-H(B)(55) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT16F-1P-H(B)(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4047
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16F-1P-H(B)(55) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.7800 | Buy Now |
DISTI #
26-GT16F-1P-H(B)(55)-ND
|
DigiKey | CONN COAX PIN HEADER PCB R/A Min Qty: 72 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6089 | Buy Now |
DISTI #
GT16F-1P-H(B)(55)
|
Avnet Americas | Connector Wire to Board Header 1 Position Solder Right Angle Surface Mount - Bulk (Alt: GT16F-1P-H(B)(55)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7375 / $2.0155 | Buy Now |
DISTI #
798-GT16F1PHB55
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$1.6700 / $3.0900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 72 Package Multiple: 72 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
DISTI #
HIRGT16F-1P-H(B)(55)
|
Heilind Electronics | 766-0079-0-55 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $2.7400 | Buy Now |