Part Details for GT16F-1P-HU(A) by Hirose Electric Co Ltd
Overview of GT16F-1P-HU(A) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GT16F-1P-HU(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4048
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16F-1P-HU(A) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4600 | Buy Now |
DISTI #
GT16F-1P-HU(A)-ND
|
DigiKey | CONN COAX PLUG HSG INLINE Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3786 | Buy Now |
DISTI #
GT16F-1P-HU(A)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 18 Position 2.54mm Straight Cable Mount - Bag (Alt: GT16F-1P-HU(A)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.9125 / $1.0585 | Buy Now |
DISTI #
798-GT16F-1P-HUA
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 358 |
|
$1.0000 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.8420 | Buy Now |
DISTI #
HIRGT16F-1P-HU(A)
|
Heilind Electronics | 766-0086-5-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8510 / $1.2410 | Buy Now |
DISTI #
000000000005532747
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for GT16F-1P-HU(A)
GT16F-1P-HU(A) CAD Models
GT16F-1P-HU(A) Part Data Attributes
|
GT16F-1P-HU(A)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16F-1P-HU(A)
Hirose Electric Co Ltd
Small automotive connectors supporting 6GHz; HRS No: 766-0086-5 00; Connector Type: Cable; Contact Gender: Male; Termination Style: Crimping; Current Rating(Amps)(Max.): 1; Rated Voltage(VAC): 250; Mating/Unmating Cycles: 200; Operating Temperature Range (degrees C): -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF M CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |