Part Details for GT16GD-1P-H(55) by Hirose Electric Co Ltd
Overview of GT16GD-1P-H(55) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GT16GD-1P-H(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4069
|
Newark | 6Ghz-Compatible Antenna Connector |Hirose(Hrs) GT16GD-1P-H(55) Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5000 / $3.9800 | Buy Now |
DISTI #
26-GT16GD-1P-H(55)-ND
|
DigiKey | CONN COAX PIN HEADER PCB R/A Min Qty: 200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5350 | Buy Now |
DISTI #
GT16GD-1P-H(55)
|
Avnet Americas | Connector Wire to Board Header 1 Position Solder Right Angle Surface Mount - Tape and Reel (Alt: GT16GD-1P-H(55)) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.4875 / $2.8855 | Buy Now |
DISTI #
798-GT16GD-1P-H55
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$2.3800 / $4.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$2.2500 | Buy Now |
DISTI #
HIRGT16GD-1P-H(55)
|
Heilind Electronics | 766-0044-5-55 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.0200 | Buy Now |
DISTI #
000000000006271921
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 200 | 0 |
|
$2.2800 / $2.6400 | Buy Now |