Part Details for GT16GM-1P-H(55) by Hirose Electric Co Ltd
Overview of GT16GM-1P-H(55) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GT16GM-1P-H(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4077
|
Newark | 6Ghz-Compatible Antenna Connector |Hirose(Hrs) GT16GM-1P-H(55) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7600 | Buy Now |
DISTI #
26-GT16GM-1P-H(55)-ND
|
DigiKey | CONN COAX PIN HEADER PCB R/A Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3887 | Buy Now |
DISTI #
GT16GM-1P-H(55)
|
Avnet Americas | Connector Wire to Board Header 1 Position Solder Right Angle Surface Mount - Trays (Alt: GT16GM-1P-H(55)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-GT16GM-1P-H55
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$1.6600 / $3.0700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1.6900 | Buy Now |
DISTI #
HIRGT16GM-1P-H(55)
|
Heilind Electronics | 766-0032-6-55 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6GHz-Compatible Antenna Connectors RoHS: Compliant | 0 |
|
$1.6000 / $2.3500 | Buy Now |
DISTI #
000000000006373394
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$1.7300 / $2.3100 | Buy Now |
Part Details for GT16GM-1P-H(55)
GT16GM-1P-H(55) CAD Models
GT16GM-1P-H(55) Part Data Attributes
|
GT16GM-1P-H(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16GM-1P-H(55)
Hirose Electric Co Ltd
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Type | RECTANGULAR CONNECTOR |