There are no models available for this part yet.
Overview of GT16GRL-1P-H(55) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GT16GRL-1P-H(55) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4085
|
Newark | 6Ghz-Compatible Antenna Connector |Hirose(Hrs) GT16GRL-1P-H(55) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 / $3.5000 | Buy Now | |
DISTI #
26-GT16GRL-1P-H(55)-ND
|
DigiKey | CONN COAX PIN HEADER PCB R/A Min Qty: 200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8987 | Buy Now | |
DISTI #
GT16GRL-1P-H(55)
|
Avnet Americas | Connector Wire to Board Header 1 Position Solder Right Angle Surface Mount - Tape and Reel (Alt: GT16GRL-1P-H(55)) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1875 / $2.5375 | Buy Now | |
DISTI #
798-GT16GRL-1P-H55
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$2.0900 / $3.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks | 0 |
|
$2.1400 | Buy Now | ||
DISTI #
HIRGT16GRL-1P-H(55)
|
Heilind Electronics | 766-0101-7-55 REEL | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000006271927
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 200 | 0 |
|
$2.1900 / $2.9200 | Buy Now |
CAD Models for GT16GRL-1P-H(55) by Hirose Electric Co Ltd
Part Data Attributes for GT16GRL-1P-H(55) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
RECTANGULAR CONNECTOR
|