Part Details for GT17H-4S-2C(A) by Hirose Electric Co Ltd
Overview of GT17H-4S-2C(A) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for GT17H-4S-2C(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4134
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17H-4S-2C(A) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
H123520-ND
|
DigiKey | CONN INSULATOR FOR GT17 SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$0.3661 / $0.7300 | Buy Now |
DISTI #
GT17H-4S-2C(A)
|
Avnet Americas | Insulator Case for GT17 Series 4POS High Speed Data Connectors Polybutylene Terephthalate Brown - Bag (Alt: GT17H-4S-2C(A)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
798-GT17H4S2CA
|
Mouser Electronics | Automotive Connectors PBT INSULATOR BROWN RoHS: Compliant | 904 |
|
$0.3580 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.3420 | Buy Now |
DISTI #
HIRGT17H-4S-2C(A)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3968 / $0.5600 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3365 / $0.5514 | Buy Now |
DISTI #
GT17H-4S-2C(A)
|
Avnet Americas | Insulator Case for GT17 Series 4POS High Speed Data Connectors Polybutylene Terephthalate Brown - Bag (Alt: GT17H-4S-2C(A)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
000000000003975276
|
Sager | Automotive Connectors PBT INSULATOR BROWN Min Qty: 1 | 0 |
|
$0.3100 / $0.3800 | Buy Now |
DISTI #
767-0167-1-00
|
Avnet Abacus | Insulator Case for GT17 Series 4POS High Speed Data Connectors Polybutylene Terephthalate Brown (Alt: 767-0167-1-00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17H-4S-2C(A)
GT17H-4S-2C(A) CAD Models
GT17H-4S-2C(A) Part Data Attributes:
|
GT17H-4S-2C(A)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17H-4S-2C(A)
Hirose Electric Co Ltd
Automotive LAN connectors; HRS No: 767-0167-1 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |