-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN AUTO LAN PLUG 4POS SLDR R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4153
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN-4DP-2DS(A)(10) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.4000 | Buy Now |
DISTI #
H126166-ND
|
DigiKey | CONN AUTO LAN PLUG 4POS SLD R/A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$2.6208 / $4.8500 | Buy Now |
DISTI #
GT17HN-4DP-2DS(A)(
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Through Hole - Trays (Alt: GT17HN-4DP-2DS(A)() RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-GT17HN4DP2DSA10
|
Mouser Electronics | Automotive Connectors 4C BRD SDE R/A DIP DR W/O FLANGE BROWN RoHS: Compliant | 23 |
|
$2.6400 / $4.8800 | Buy Now |
|
Future Electronics | GT17HN-4DP-2DS(A)(10) RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
DISTI #
HIRGT17HN-4DP-2DS(A)(10)
|
Heilind Electronics | 767-0213-7-10 EACH | Americas - 0 in Stock |
|
$3.0313 / $3.6667 | Buy Now |
|
Onlinecomponents.com | High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height RoHS: Compliant | 0 |
|
$2.5100 / $3.5000 | Buy Now |
DISTI #
000000000004096145
|
Sager | Automotive Connectors 4C BRD SDE R/A DIP DR W/O FLANGE BROWN Min Qty: 1 | 0 |
|
$2.7500 / $3.6700 | Buy Now |
|
LCSC | Bend insert 4P Tin Automobile Connectors ROHS | 78 |
|
$1.4533 / $2.2798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT17HN-4DP-2DS(A)(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HN-4DP-2DS(A)(10)
Hirose Electric Co Ltd
CONN AUTO LAN PLUG 4POS SLDR R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |