Part Details for GT17HN-4DP-2DS(C)(10) by Hirose Electric Co Ltd
Overview of GT17HN-4DP-2DS(C)(10) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17HN-4DP-2DS(C)(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4157
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN-4DP-2DS(C)(10) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.4000 | Buy Now |
DISTI #
H123533-ND
|
DigiKey | CONN AUTO LAN PLUG 4POS SLD R/A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
39 In Stock |
|
$2.4940 / $5.7900 | Buy Now |
DISTI #
GT17HN-4DP-2DS(C)(
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Through Hole - Trays (Alt: GT17HN-4DP-2DS(C)() RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-GT17HN4DP2DSC10
|
Mouser Electronics | Automotive Connectors 4C BRD SDE R/A DIP DR W/O FLANGE BLUE RoHS: Compliant | 22 |
|
$2.6400 / $4.8800 | Buy Now |
|
Future Electronics | CONN AUTO LAN PLUG 4POS SLDR R/A RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
DISTI #
HIRGT17HN-4DP-2DS(C)(10)
|
Heilind Electronics | 767-0265-0-10 EACH | Americas - 0 in Stock |
|
$3.0313 / $3.6667 | Buy Now |
|
Onlinecomponents.com | High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height RoHS: Compliant | 0 |
|
$2.5100 / $3.5000 | Buy Now |
DISTI #
000000000004096149
|
Sager | Automotive Connectors 4C BRD SDE R/A DIP DR W/O FLANGE BLUE Min Qty: 1 | 0 |
|
$2.7500 / $3.6700 | Buy Now |
Part Details for GT17HN-4DP-2DS(C)(10)
GT17HN-4DP-2DS(C)(10) CAD Models
GT17HN-4DP-2DS(C)(10) Part Data Attributes
|
GT17HN-4DP-2DS(C)(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HN-4DP-2DS(C)(10)
Hirose Electric Co Ltd
CONN AUTO LAN PLUG 4POS SLDR R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |