Part Details for GT17HN-4DP-2H(B)(66) by Hirose Electric Co Ltd
Overview of GT17HN-4DP-2H(B)(66) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17HN-4DP-2H(B)(66)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4175
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN-4DP-2H(B)(66) Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.5000 | Buy Now |
DISTI #
26-GT17HN-4DP-2H(B)(66)CT-ND
|
DigiKey | CONN AUTO LAN PLUG 4P SLD RA SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1197 In Stock |
|
$1.4998 / $2.7800 | Buy Now |
DISTI #
GT17HN-4DP-2H(B)(6
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN-4DP-2H(B)(6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5625 / $1.8125 | Buy Now |
DISTI #
798-GT17HN4DP2HB66
|
Mouser Electronics | Automotive Connectors CONN AUTO LAN PLUG 4P SLD RA SMD RoHS: Compliant | 0 |
|
$1.4800 / $2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$1.5300 | Buy Now |
DISTI #
HIRGT17HN-4DP-2H(B)(66)
|
Heilind Electronics | 767-0175-0-66 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.9000 | Buy Now |
DISTI #
GT17HN-4DP-2H(B)(6
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN-4DP-2H(B)(6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5625 / $1.8125 | Buy Now |
DISTI #
767-0175-0-66
|
Avnet Abacus | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount (Alt: 767-0175-0-66) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17HN-4DP-2H(B)(66)
GT17HN-4DP-2H(B)(66) CAD Models
GT17HN-4DP-2H(B)(66) Part Data Attributes:
|
GT17HN-4DP-2H(B)(66)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HN-4DP-2H(B)(66)
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR |