Part Details for GT17HN-4DP-2H(D)(57) by Hirose Electric Co Ltd
Overview of GT17HN-4DP-2H(D)(57) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17HN-4DP-2H(D)(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4191
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN-4DP-2H(D)(57) Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.4400 | Buy Now |
DISTI #
26-GT17HN-4DP-2H(D)(57)CT-ND
|
DigiKey | CONN PIN HEADER SMD R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$1.4862 / $2.7500 | Buy Now |
DISTI #
GT17HN-4DP-2H(D)(57)
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN-4DP-2H(D)(57)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5250 / $1.7690 | Buy Now |
DISTI #
798-GT17HN4DP2HD57
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.4400 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$1.4900 | Buy Now |
DISTI #
HIRGT17HN-4DP-2H(D)(57)
|
Heilind Electronics | 767-0276-7-57 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $1.8500 | Buy Now |
DISTI #
GT17HN-4DP-2H(D)(57)
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN-4DP-2H(D)(57)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5250 / $1.7690 | Buy Now |
DISTI #
GT17HN-4DP-2H(D)(57)
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN-4DP-2H(D)(57)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5250 / $1.7690 | Buy Now |
DISTI #
000000000006373428
|
Sager | Automotive Connectors Min Qty: 300 | 0 |
|
$1.3900 / $1.6200 | Buy Now |
Part Details for GT17HN-4DP-2H(D)(57)
GT17HN-4DP-2H(D)(57) CAD Models
GT17HN-4DP-2H(D)(57) Part Data Attributes
|
GT17HN-4DP-2H(D)(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HN-4DP-2H(D)(57)
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR |