There are no models available for this part yet.
Overview of GT17HN2-4DP-2H(C)(58) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GT17HN2-4DP-2H(C)(58) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4242
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN2-4DP-2H(C)(58) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $1.7800 | Buy Now | |
DISTI #
26-GT17HN2-4DP-2H(C)(58)CT-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$0.9750 / $2.1000 | Buy Now | |
DISTI #
GT17HN2-4DP-2H(C)(
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN2-4DP-2H(C)() RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-GT17HN24DP2HC58
|
Mouser Electronics | Automotive Connectors | 0 |
|
$1.0500 / $2.1300 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks | 0 |
|
$1.0900 | Buy Now | ||
DISTI #
HIRGT17HN2-4DP-2H(C)(58)
|
Heilind Electronics | 767-0295-1-58 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height RoHS: Compliant | 0 |
|
$0.9940 / $1.3280 | Buy Now | ||
DISTI #
000000000006373438
|
Sager | High Speed / Modular Connectors Min Qty: 300 | 0 |
|
$1.1100 / $1.4800 | Buy Now |
CAD Models for GT17HN2-4DP-2H(C)(58) by Hirose Electric Co Ltd
Part Data Attributes for GT17HN2-4DP-2H(C)(58) by Hirose Electric Co Ltd
GT17HN2-4DP-2H(C)(58)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
GT17HN2-4DP-2H(C)(58)Hirose Electric Co LtdVS
-