Part Details for GT17V-6DS-HU by Hirose Electric Co Ltd
Overview of GT17V-6DS-HU by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17V-6DS-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4279
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17V-6DS-HU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
H123586-ND
|
DigiKey | CONN HSG FOR GT17 SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
200 In Stock |
|
$0.8889 / $2.1200 | Buy Now |
DISTI #
GT17V-6DS-HU
|
Avnet Americas | Conn Housing Wire to Board RCP 6 POS RA Cable Mount Bag - Bag (Alt: GT17V-6DS-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.8875 / $1.0295 | Buy Now |
DISTI #
798-GT17V-6DS-HU
|
Mouser Electronics | Automotive Connectors 6 CONDUCTOR RA HOUSING RoHS: Compliant | 400 |
|
$0.8460 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.8660 | Buy Now |
DISTI #
HIRGT17V-6DS-HU
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1094 / $1.4200 | Buy Now | |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.8150 / $1.1450 | Buy Now |
DISTI #
000000000003975363
|
Sager | Automotive Connectors 6 CONDUCTOR RA HOUSING Min Qty: 1 | 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
767-0029-8-00
|
Avnet Abacus | Conn Housing Wire to Board RCP 6 POS RA Cable Mount Bag (Alt: 767-0029-8-00) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17V-6DS-HU
GT17V-6DS-HU CAD Models
GT17V-6DS-HU Part Data Attributes
|
GT17V-6DS-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17V-6DS-HU
Hirose Electric Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |