Part Details for GT17VA-6DS-HU by Hirose Electric Co Ltd
Overview of GT17VA-6DS-HU by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17VA-6DS-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4291
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VA-6DS-HU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
H123591-ND
|
DigiKey | CONN HSG FOR GT17 SERIES Min Qty: 1 Lead time: 16 Weeks Container: Bag |
100 In Stock |
|
$0.9898 / $1.9100 | Buy Now |
DISTI #
GT17VA-6DS-HU
|
Avnet Americas | Connector Coaxial RF Housing Plug 6 Position Crimp Right Angle Cable Mount Bag - Bag (Alt: GT17VA-6DS-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.8875 / $1.0295 | Buy Now |
DISTI #
798-GT17VA-6DS-HU
|
Mouser Electronics | Automotive Connectors 6 CONDUCTOR RA CBL SIDE CONN RoHS: Compliant | 0 |
|
$0.9070 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.8180 | Buy Now |
DISTI #
HIRGT17VA-6DS-HU
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0469 / $1.3400 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8250 / $1.2070 | Buy Now |
DISTI #
000000000003975375
|
Sager | Automotive Connectors 6 CONDUCTOR RA CBL SIDE CONN Min Qty: 1 | 0 |
|
$0.7700 / $0.9500 | Buy Now |
Part Details for GT17VA-6DS-HU
GT17VA-6DS-HU CAD Models
GT17VA-6DS-HU Part Data Attributes
|
GT17VA-6DS-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VA-6DS-HU
Hirose Electric Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |