There are no models available for this part yet.
Overview of GT17VB-8DP-DS-SB(55) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GT17VB-8DP-DS-SB(55) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4296
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VB-8DP-DS-SB(55) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $7.5800 | Buy Now | |
DISTI #
26-GT17VB-8DP-DS-SB(55)-ND
|
DigiKey | CONN AUTO LAN PLUG 8POS SLD R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
199 In Stock |
|
$4.4776 / $9.4100 | Buy Now | |
DISTI #
GT17VB-8DP-DS-SB(5
|
Avnet Americas | Connector High Speed I/O Header 8 Position 2mm Solder Right Angle Through Hole - Trays (Alt: GT17VB-8DP-DS-SB(5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-GT17VB8DPDSSB55
|
Mouser Electronics | Automotive Connectors CONN AUTO LAN PLUG 8POS SLD R/A RoHS: Compliant | 0 |
|
$4.4700 / $8.6800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.6300 | Buy Now | ||
DISTI #
HIRGT17VB-8DP-DS-SB(55)
|
Heilind Electronics | 767-0123-6-55 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$4.2700 / $5.9200 | Buy Now | ||
DISTI #
000000000006373447
|
Sager | Automotive Connectors CONN AUTO LAN PLUG 8POS SLD R/A Min Qty: 1 | 0 |
|
$4.7400 / $6.3100 | Buy Now |
CAD Models for GT17VB-8DP-DS-SB(55) by Hirose Electric Co Ltd
Part Data Attributes for GT17VB-8DP-DS-SB(55) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Body Breadth
|
0.638 inch
|
Body Depth
|
0.756 inch
|
Body Length
|
0.833 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|