Part Details for GT17VS-6DS-HU by Hirose Electric Co Ltd
Overview of GT17VS-6DS-HU by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17VS-6DS-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4310
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VS-6DS-HU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
H123603-ND
|
DigiKey | CONN HSG FOR GT17 SERIES Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5642 / $0.9332 | Buy Now |
DISTI #
GT17VS-6DS-HU
|
Avnet Americas | Connector Coaxial RF Housing Plug 6 Position Crimp Straight Cable Mount Bag - Bag (Alt: GT17VS-6DS-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Container: Bag | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-GT17VS-6DS-HU
|
Mouser Electronics | Automotive Connectors HARNESS FINISH HOUSING LT GRAY RoHS: Compliant | 59 |
|
$0.5860 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.4880 | Buy Now |
DISTI #
HIRGT17VS-6DS-HU
|
Heilind Electronics | 767-0051-7-00 EACH | Americas - 0 in Stock |
|
$0.5714 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.9450 | Buy Now |
DISTI #
000000000003975398
|
Sager | Automotive Connectors HARNESS FINISH HOUSING LT GRAY Min Qty: 1 | 0 |
|
$0.5200 / $0.6300 | Buy Now |
DISTI #
767-0051-7-00
|
Avnet Abacus | Connector Coaxial RF Housing Plug 6 Position Crimp Straight Cable Mount Bag (Alt: 767-0051-7-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17VS-6DS-HU
GT17VS-6DS-HU CAD Models
GT17VS-6DS-HU Part Data Attributes
|
GT17VS-6DS-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VS-6DS-HU
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |