Part Details for GT17VSN-6DP-HU by Hirose Electric Co Ltd
Overview of GT17VSN-6DP-HU by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. | |
027-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. |
Price & Stock for GT17VSN-6DP-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4316
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VSN-6DP-HU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4600 | Buy Now |
DISTI #
H123607-ND
|
DigiKey | CONN HSG FOR GT17 SERIES Min Qty: 100 Lead time: 12 Weeks Container: Bag |
85 In Stock |
|
$1.2805 | Buy Now |
DISTI #
GT17VSN-6DP-HU
|
Avnet Americas | Connector Coaxial RF Housing Plug 6 Position Crimp Straight Cable Mount Bag - Bag (Alt: GT17VSN-6DP-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.9125 / $1.0585 | Buy Now |
DISTI #
798-GT17VSN-6DP-HU
|
Mouser Electronics | Automotive Connectors 6 CONDUCTOR CONN INLINE HOUSING RoHS: Compliant | 45 |
|
$0.8730 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.8910 | Buy Now |
DISTI #
HIRGT17VSN-6DP-HU
|
Heilind Electronics | HOUSING | Americas - 0 in Stock |
|
$1.1406 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.8410 / $1.1770 | Buy Now |
DISTI #
000000000003975404
|
Sager | Automotive Connectors 6 CONDUCTOR CONN INLINE HOUSING Min Qty: 1 | 0 |
|
$0.9100 / $1.2200 | Buy Now |
Part Details for GT17VSN-6DP-HU
GT17VSN-6DP-HU CAD Models
GT17VSN-6DP-HU Part Data Attributes
|
GT17VSN-6DP-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VSN-6DP-HU
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |