There are no models available for this part yet.
Overview of GT17VSNA-6DP-HU by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. | |
027-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. |
Price & Stock for GT17VSNA-6DP-HU by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4317
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VSNA-6DP-HU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 / $0.9800 | Buy Now | |
DISTI #
GT17VSNA-6DP-HU-ND
|
DigiKey | CONN HSG FOR GT17 SERIES Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7555 | Buy Now | |
DISTI #
GT17VSNA-6DP-HU
|
Avnet Americas | Connector Coaxial RF Housing Plug 6 Position Crimp Straight Cable Mount Bag - Bag (Alt: GT17VSNA-6DP-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.6125 / $0.7105 | Buy Now | |
DISTI #
798-GT17VSNA6DPHU
|
Mouser Electronics | Automotive Connectors CONN HOUSING 6POS RoHS: Compliant | 0 |
|
$0.5770 / $1.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.5980 | Buy Now | ||
DISTI #
HIRGT17VSNA-6DP-HU
|
Heilind Electronics | 767-0326-3-00 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.5540 / $0.9420 | Buy Now | ||
Quest Components | 768 |
|
$1.8117 / $3.2940 | Buy Now | |||
DISTI #
000000000004096227
|
Sager | Automotive Connectors CONN HOUSING 6POS Min Qty: 1 | 0 |
|
$0.6100 / $0.8200 | Buy Now |
CAD Models for GT17VSNA-6DP-HU by Hirose Electric Co Ltd
Part Data Attributes for GT17VSNA-6DP-HU by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
COMBINATION LINE CONNECTOR
|