Part Details for GT202F1K by Littelfuse Inc
Overview of GT202F1K by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GT202F1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4301
|
Newark | Thermistor, Us Sensor/ P |Littelfuse GT202F1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.0100 | Buy Now |
DISTI #
F11817-ND
|
DigiKey | THERMISTOR NTC 2KOHM 3499K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
462 In Stock |
|
$0.8999 / $2.3300 | Buy Now |
DISTI #
576-GT202F1K
|
Mouser Electronics | NTC Thermistors THERMISTOR, US SENSO R RoHS: Compliant | 501 |
|
$0.9460 / $2.3300 | Buy Now |
DISTI #
GT202F1K
|
TME | NTC thermistor, 2kΩ, THT, 3499K, -55÷260°C, ±10%, 25.4mm Min Qty: 1000 | 0 |
|
$1.0700 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 2K 10% 3499K BEAD THT | 0 |
|
$1.6910 / $1.8601 | RFQ |
Part Details for GT202F1K
GT202F1K CAD Models
GT202F1K Part Data Attributes
|
GT202F1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GT202F1K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.26 mm | |
Package Length | 2.26 mm | |
Package Style | Radial | |
Package Width | 0.99 mm | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Thermal Sensitivity Index | 3499 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |