Part Details for GT21A-4S-HU by Hirose Electric Co Ltd
Overview of GT21A-4S-HU by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for GT21A-4S-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4367
|
Newark | Compact Connectors For Coaxial Cable |Hirose(Hrs) GT21A-4S-HU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
GT21A-4S-HU-ND
|
DigiKey | CONN INLINE SOCKET HOUSING Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6237 | Buy Now |
DISTI #
GT21A-4S-HU
|
Avnet Americas | Connector Housing Wire to Board Receptacle 30 Position 2mm Straight Cable Mount - Bag (Alt: GT21A-4S-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.3750 / $0.4350 | Buy Now |
DISTI #
798-GT21A-4S-HU
|
Mouser Electronics | Automotive Connectors Housing F connector 4 coax, Light grey RoHS: Compliant | 639 |
|
$0.4170 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.3660 | Buy Now |
DISTI #
HIRGT21A-4S-HU
|
Heilind Electronics | 771-0063-5-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3590 / $0.5908 | Buy Now |
DISTI #
GT21A-4S-HU
|
Avnet Americas | Connector Housing Wire to Board Receptacle 30 Position 2mm Straight Cable Mount - Bag (Alt: GT21A-4S-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.3750 / $0.4350 | Buy Now |
DISTI #
000000000005532871
|
Sager | Automotive Connectors Housing F connector 4 coax, Light grey Min Qty: 1 | 0 |
|
$0.3300 / $0.4100 | Buy Now |
Part Details for GT21A-4S-HU
GT21A-4S-HU CAD Models
GT21A-4S-HU Part Data Attributes:
|
GT21A-4S-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT21A-4S-HU
Hirose Electric Co Ltd
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE |