Part Details for GT21MSCBE by C&K
Overview of GT21MSCBE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GT21MSCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0548
|
Newark | Gt21Mscbe |C&k Components GT21MSCBE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $11.7900 | Buy Now |
DISTI #
CKN2089CT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
292 In Stock |
|
$5.9800 / $9.8514 | Buy Now |
DISTI #
611-GT21MSCBE
|
Mouser Electronics | Toggle Switches DPDT ON-NONE-ON SMT RoHS: Compliant | 242 |
|
$5.9800 / $9.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$9.3900 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
DISTI #
GT21MSCBETR
|
TTI | Toggle Switches DPDTSMdon-ON RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$8.0200 / $8.4200 | Buy Now |
DISTI #
C&K Components GT21MSCBE
|
PEI Genesis | Toggle Switch, DPDT, On-on | 0 |
|
Buy Now |
Part Details for GT21MSCBE
GT21MSCBE CAD Models
GT21MSCBE Part Data Attributes
|
GT21MSCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
GT21MSCBE
C&K
Toggle Switch; Circuitry:DPDT; Switch Operation:On-On; Actuator Style:Bat; Switch Terminals:SMT; Contact Rating:0.4VA; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount; Peak Reflow Compatible (260 C):Yes; Series:GT RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 7.0104 mm | |
Body Height | 5.842 mm | |
Body Length or Diameter | 4.4958 mm | |
Bushing Diameter | 0.066 inch | |
Bushing Length | 0.063 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 0.02 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |