Filter Your Search
1 - 3 of 3 results
|
GT21MSCBE
C&K
|
$7.9485 | Yes | Active | 20 A | 20 V | 40000 Cycle(s) | 0.05 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 20 mA | ON-ON | 20 mV | 500VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 25 deg | GLASS FILLED NYLON | 0.066 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | GOLD | SOLDER | 0.15 inch | 7.0104 mm | 5.842 mm | 4.4958 mm | 0.063 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
GT21MSCBETR
C&K
|
$18.1483 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 500VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 25 deg | GLASS FILLED NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 0.15 inch | 4.06 mm | 5.33 mm | 7.01 mm | 0.063 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
GT21MSCBETR
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 4.5 mm | 5.33 mm | 7.01 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |