Part Details for GT21N-2/1PP-HU by Hirose Electric Co Ltd
Overview of GT21N-2/1PP-HU by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for GT21N-2/1PP-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4396
|
Newark | Compact Connectors For Coaxial Cable |Hirose(Hrs) GT21N-2/1PP-HU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6400 | Buy Now |
DISTI #
GT21N-2/1PP-HU-ND
|
DigiKey | CONN COAX PLUG HSG INLINE W/BRAC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$0.3761 / $0.8200 | Buy Now |
DISTI #
GT21N-2/1PP-HU
|
Avnet Americas | Connector Coaxial RF Housing Plug 2 Position Crimp Straight Cable Mount - Bag (Alt: GT21N-2/1PP-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
798-GT21N-2/1PP-HU
|
Mouser Electronics | Automotive Connectors Housing F connector 2 coax,1pwr Brckt N RoHS: Compliant | 0 |
|
$0.4320 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.3910 | Buy Now |
DISTI #
HIRGT21N-2/1PP-HU
|
Heilind Electronics | 771-0060-7-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3723 / $0.6302 | Buy Now |
DISTI #
GT21N-2/1PP-HU
|
Avnet Americas | Connector Coaxial RF Housing Plug 2 Position Crimp Straight Cable Mount - Bag (Alt: GT21N-2/1PP-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.4000 / $0.4640 | Buy Now |
Part Details for GT21N-2/1PP-HU
GT21N-2/1PP-HU CAD Models
GT21N-2/1PP-HU Part Data Attributes:
|
GT21N-2/1PP-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT21N-2/1PP-HU
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |