There are no models available for this part yet.
Overview of GT21T-1P-H(55) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GT21T-1P-H(55) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4398
|
Newark | Compact Connectors For Coaxial Cable |Hirose(Hrs) GT21T-1P-H(55) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.4000 | Buy Now | |
DISTI #
26-GT21T-1P-H(55)CT-ND
|
DigiKey | CONN PIN HEADER PCB R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
334 In Stock |
|
$1.3829 / $2.6800 | Buy Now | |
DISTI #
GT21T-1P-H(55)
|
Avnet Americas | Connector Coaxial Receptacle 2.5GHz 50Ohm Solder Right Angle Surface Mount Tin - Tape and Reel (Alt: GT21T-1P-H(55)) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7400 | Buy Now | |
DISTI #
798-GT21T-1P-H55
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.3900 / $2.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.4700 | Buy Now | ||
DISTI #
HIRGT21T-1P-H(55)
|
Heilind Electronics | 771-0014-0-55 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Compact Connectors for Coaxial Cable <Inline Type & Board Type> RoHS: Compliant | 0 |
|
$1.3200 / $1.7900 | Buy Now | ||
DISTI #
000000000006271950
|
Sager | Automotive Connectors Min Qty: 400 | 0 |
|
$1.5000 / $2.0000 | Buy Now |