There are no models available for this part yet.
Overview of GT22-SW by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GT22-SW by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4400
|
Newark | Gt22-Sw |Hirose(Hrs) GT22-SW RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.8800 | Buy Now | |
DISTI #
GT22-SW-ND
|
DigiKey | ETC CARD DETECTION SWITCH Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5938 | Buy Now | |
DISTI #
GT22-SW
|
Avnet Americas | 0.64mm Terminal, 2.2mm Pitch, Wire-to-Board C - Tape and Reel (Alt: GT22-SW) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-GT22-SW
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.5530 / $0.5780 | Order Now | |
DISTI #
000000000005532888
|
Sager | Automotive Connectors | 0 |
|
Buy Now |
CAD Models for GT22-SW by Hirose Electric Co Ltd
Part Data Attributes for GT22-SW by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
PCB CONNECTOR
|