Part Details for GT25-12DP-2.2V(60) by Hirose Electric Co Ltd
Overview of GT25-12DP-2.2V(60) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Price & Stock for GT25-12DP-2.2V(60)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4409
|
Newark | 0.64Mm Terminal, 2.2Mm Pitch, Wire-To-Board Connector |Hirose(Hrs) GT25-12DP-2.2V(60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.4200 | Buy Now |
DISTI #
GT25-12DP-2.2V(60)
|
Avnet Americas | Connector Wire to Board Header 12 Position 2.2mm Solder Straight Surface Mount - Bulk (Alt: GT25-12DP-2.2V(60)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006373451
|
Sager | Automotive Connectors | 0 |
|
Buy Now |