There are no models available for this part yet.
Overview of GT25-16DS-HU/R by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1RW0416DSB-0PI#S0 | Renesas Electronics Corporation | Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Embossed Tape | |
R1LV0416DSB-7LI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LV0416DSB-7LI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Price & Stock for GT25-16DS-HU/R by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK0112
|
Newark | Automotive Housing, Rcpt, 16Pos, 3A Rohs Compliant: Yes |Hirose(Hrs) GT25-16DS-HU/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$1.0400 / $1.6700 | Buy Now | |
DISTI #
GT25-16DS-HU/R-ND
|
DigiKey | CONN INLINE SOCKET HSG W/RETAIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$0.8201 / $1.5800 | Buy Now | |
DISTI #
GT25-16DS-HU/R
|
Avnet Americas | Connector Housing Wire to Board Receptacle 32 Position 1.27mm Straight Cable Mount - Trays (Alt: GT25-16DS-HU/R) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.8250 / $0.9570 | Buy Now | |
DISTI #
798-GT25-16DS-HU/R
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.7610 / $1.5700 | Order Now | |
Future Electronics | 16 Position Plug Black 0.087" (2.20mm) Housings Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks Container: Tray | 84Tray |
|
$0.8100 / $0.9250 | Buy Now | ||
DISTI #
HIRGT25-16DS-HU/R
|
Heilind Electronics | 775-0063-0-00 EACH | Americas - 0 in Stock |
|
$1.0313 / $1.3200 | Buy Now | |
Onlinecomponents.com | 2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector RoHS: Compliant | 0 |
|
$0.7500 / $1.0650 | Buy Now | ||
DISTI #
GT25-16DS-HU/R
|
TME | GT25-16DS-HU/R Min Qty: 420 | 0 |
|
$0.8900 | RFQ | |
DISTI #
000000000005532902
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.8300 / $1.1000 | Buy Now | |
DISTI #
775-0063-0-00
|
Avnet Abacus | Connector Housing Wire to Board Receptacle 32 Position 1.27mm Straight Cable Mount - Tape and Reel (Alt: 775-0063-0-00) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for GT25-16DS-HU/R by Hirose Electric Co Ltd
Part Data Attributes for GT25-16DS-HU/R by Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|