Part Details for GT25-24DS-HU by Hirose Electric Co Ltd
Overview of GT25-24DS-HU by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for GT25-24DS-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0117
|
Newark | Automotive Housing, Rcpt, 24Pos, 3A Rohs Compliant: Yes |Hirose(Hrs) GT25-24DS-HU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.7230 / $1.2500 | Buy Now |
DISTI #
GT25-24DS-HU-ND
|
DigiKey | CONN INLINE SOCKET HOUSING Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8778 | Buy Now |
DISTI #
GT25-24DS-HU
|
Avnet Americas | Connector Housing Wire to Board Receptacle 32 Position 1.27mm Straight Cable Mount - Bag (Alt: GT25-24DS-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
798-GT25-24DS-HU
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 575 |
|
$0.6640 / $1.1000 | Buy Now |
|
Future Electronics | 2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector, RoHS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6500 / $0.7500 | Buy Now |
|
Future Electronics | 2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector, RoHS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6500 / $0.7500 | Buy Now |
DISTI #
HIRGT25-24DS-HU
|
Heilind Electronics | 775-0068-4-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4977 / $0.8468 | Buy Now |
DISTI #
GT25-24DS-HU
|
Avnet Americas | Connector Housing Wire to Board Receptacle 32 Position 1.27mm Straight Cable Mount - Bag (Alt: GT25-24DS-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
3949521
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 24POS, 3A RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$0.7009 / $1.1583 | Buy Now |