-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0155
|
Newark | Automotive Conn, Header, 40Pos, 3A Rohs Compliant: Yes |Hirose(Hrs) GT25H2-40DP-2.2V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$2.6900 / $4.1100 | Buy Now |
DISTI #
26-GT25H2-40DP-2.2V-ND
|
DigiKey | CONN PIN HEADER PCB SMD R/A Min Qty: 28 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5893 | Buy Now |
DISTI #
GT25H2-40DP-2.2V
|
Avnet Americas | Connector Wire to Board Header 40 Position 2.2mm Solder Straight Surface Mount - Trays (Alt: GT25H2-40DP-2.2V) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.2375 / $2.5955 | Buy Now |
DISTI #
798-GT25H2-40DP-2.2V
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$2.7600 / $4.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 | 0 |
|
$2.1900 | Buy Now |
DISTI #
HIRGT25H2-40DP-2.2V
|
Heilind Electronics | 775-0085-3-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $3.0400 | Buy Now |
DISTI #
GT25H2-40DP-2.2V
|
Avnet Americas | Connector Wire to Board Header 40 Position 2.2mm Solder Straight Surface Mount - Trays (Alt: GT25H2-40DP-2.2V) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.2375 / $2.5955 | Buy Now |
DISTI #
GT25H2-40DP-2.2V
|
TME | GT25H2-40DP-2.2V Min Qty: 1 | 0 |
|
$2.3600 / $3.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT25H2-40DP-2.2V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT25H2-40DP-2.2V
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |