Part Details for GT25H2-8DP-2.2V by Hirose Electric Co Ltd
Overview of GT25H2-8DP-2.2V by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for GT25H2-8DP-2.2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0160
|
Newark | Automotive Conn, Header, 8Pos, 3A Rohs Compliant: Yes |Hirose(Hrs) GT25H2-8DP-2.2V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 372 |
|
$1.2700 / $2.0500 | Buy Now |
DISTI #
GT25H2-8DP-2.2V-ND
|
DigiKey | CONN PIN HEADER PCB SMD STR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$0.9585 / $1.9900 | Buy Now |
DISTI #
GT25H2-8DP-2.2V
|
Avnet Americas | Connector Wire to Board Header 8 Position 2.2mm Solder Straight Surface Mount - Trays (Alt: GT25H2-8DP-2.2V) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.0375 / $1.2035 | Buy Now |
DISTI #
798-GT25H2-8DP-2.2V
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.2400 / $1.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 56 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9270 | Buy Now |
DISTI #
HIRGT25H2-8DP-2.2V
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1875 / $1.5200 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $1.6340 | Buy Now |
DISTI #
GT25H2-8DP-2.2V
|
TME | GT25H2-8DP-2.2V Min Qty: 1 | 0 |
|
$1.0800 / $1.5400 | RFQ |
DISTI #
000000000005628306
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.9000 / $1.1000 | Buy Now |
Part Details for GT25H2-8DP-2.2V
GT25H2-8DP-2.2V CAD Models
GT25H2-8DP-2.2V Part Data Attributes
|
GT25H2-8DP-2.2V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT25H2-8DP-2.2V
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |