Part Details for GT3-16DP-2.5DSA(70) by Hirose Electric Co Ltd
Overview of GT3-16DP-2.5DSA(70) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GT3-16DP-2.5DSA(70)
GT3-16DP-2.5DSA(70) CAD Models
GT3-16DP-2.5DSA(70) Part Data Attributes
|
GT3-16DP-2.5DSA(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT3-16DP-2.5DSA(70)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |