Part Details for GT32S10A by Carlo Gavazzi Holding AG
Overview of GT32S10A by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT32S10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2930
|
Newark | Thermal Overload Relay, 10A, Din Rail, Overload Adjustment Current Min:7A, Overload Adjustment Current Max:10A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Gt Series Rohs Compliant: Yes |Carlo Gavazzi GT32S10A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0300 / $69.0000 | Buy Now |
DISTI #
1864-1303-ND
|
DigiKey | RELAY THERMAL OVERLOAD 7-10A Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4 In Stock |
|
$60.0302 / $69.0000 | Buy Now |
DISTI #
225-GT32S10A
|
Mouser Electronics | Industrial Relays TOR SCREW 32A 7-10A RoHS: Compliant | 0 |
|
$57.0200 / $65.5500 | Order Now |
DISTI #
70627351
|
RS | Thermal Overload for CC9-40 Contactors,7-10A, Screw Term, Class 10,GT Series | Carlo Gavazzi Inc. GT32S10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5 |
|
$55.2000 / $69.0000 | Buy Now |
|
Onlinecomponents.com | TOR SCREW 32A 7-10A RoHS: Compliant | 0 |
|
$55.2000 / $61.1600 | Buy Now |