Part Details for GT32S40A by Carlo Gavazzi Holding AG
Overview of GT32S40A by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT32S40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5681
|
Newark | Thermal Overload Relay, 40A, Din Rail, Overload Adjustment Current Min:28A, Overload Adjustment Current Max:40A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Gt Series Rohs Compliant: Yes |Carlo Gavazzi GT32S40A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$80.9100 / $93.0000 | Buy Now |
DISTI #
1864-2400-ND
|
DigiKey | TOR SCREW 32A 28-40A Min Qty: 1 Lead time: 20 Weeks Container: Box |
4 In Stock |
|
$80.9102 / $93.0000 | Buy Now |
DISTI #
225-GT32S40A
|
Mouser Electronics | Industrial Relays TOR SCREW 32A 28-40A RoHS: Compliant | 0 |
|
$77.4400 / $88.9000 | Order Now |
DISTI #
70627359
|
RS | Thermal Overload for CC9-40 Contactors,28-40A, Screw Term, Class 10,GT Series | Carlo Gavazzi Inc. GT32S40A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$77.3800 / $96.7200 | Buy Now |
|
Onlinecomponents.com | TOR SCREW 32A 28-40A RoHS: Compliant |
5 In Stock |
|
$74.4000 / $82.4400 | Buy Now |
DISTI #
51537551
|
Verical | GT32S40A Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 4 |
|
$96.7200 / $107.1720 | Buy Now |
|
Master Electronics | TOR SCREW 32A 28-40A RoHS: Compliant |
5 In Stock |
|
$74.4000 / $82.4400 | Buy Now |