Part Details for GT36-1A/1S-HU(D) by Hirose Electric Co Ltd
Overview of GT36-1A/1S-HU(D) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT36-1A/1S-HU(D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4564
|
Newark | Small, Multi-Terminal, Board-To-Wire Coaxial For Roof Antennas |Hirose(Hrs) GT36-1A/1S-HU(D) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $0.3500 | Buy Now |
DISTI #
GT36-1A/1S-HU(D)-ND
|
DigiKey | CONN INLINE SOCKET HOUSING Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3719 | Buy Now |
DISTI #
GT36-1A/1S-HU(D)
|
Avnet Americas | Connector Coaxial RF Housing Plug 1 Position Crimp Straight Cable Mount Bag - Bag (Alt: GT36-1A/1S-HU(D)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$0.2188 / $0.2537 | Buy Now |
DISTI #
798-GT36-1A/1S-HUD
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.2740 / $0.4900 | Order Now |
DISTI #
HIRGT36-1A/1S-HU(D)
|
Heilind Electronics | 786-0057-1-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2077 / $0.3587 | Buy Now |
Part Details for GT36-1A/1S-HU(D)
GT36-1A/1S-HU(D) CAD Models
GT36-1A/1S-HU(D) Part Data Attributes
|
GT36-1A/1S-HU(D)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT36-1A/1S-HU(D)
Hirose Electric Co Ltd
COMBINATION LINE CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |