Part Details for GT5-1P-DS(B)(70) by Hirose Electric Co Ltd
Overview of GT5-1P-DS(B)(70) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT5-1P-DS(B)(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4636
|
Newark | In-Vehicle Shielding Connector With Twin Crimp Technology In-Line, Board Mounted, Combinations Of Coaxial Cable With Signal/Power, Waterproof Type |Hirose(Hrs) GT5-1P-DS(B)(70) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
GT5-1P-DS(B)(70)-ND
|
DigiKey | CONN COAX RCPT R/A 50 OHM PCB Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2220 | Buy Now |
DISTI #
GT5-1P-DS(B)(70)
|
Avnet Americas | Connector RF Coaxial Plug 0Hz to 2GHz 50Ohm Solder Right Angle Through Hole Gold - Trays (Alt: GT5-1P-DS(B)(70)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.8125 / $2.1025 | Buy Now |
DISTI #
798-GT5-1P-DS(B)(70)
|
Mouser Electronics | Automotive Connectors F CONN COAX SHIELDED CBL HOUSING RoHS: Compliant | 0 |
|
$1.7300 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
DISTI #
HIRGT5-1P-DS(B)(70)
|
Heilind Electronics | 755-0042-6-70 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | In-Vehcle Shielding Connectors with Twin Crimp Technologyin-Line RoHS: Compliant | 0 |
|
$1.6400 / $2.3100 | Buy Now |
DISTI #
000000000003975417
|
Sager | Automotive Connectors F CONN COAX SHIELDED CBL HOUSING Min Qty: 1 | 0 |
|
$1.8100 / $2.4200 | Buy Now |
Part Details for GT5-1P-DS(B)(70)
GT5-1P-DS(B)(70) CAD Models
GT5-1P-DS(B)(70) Part Data Attributes
|
GT5-1P-DS(B)(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT5-1P-DS(B)(70)
Hirose Electric Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |