There are no models available for this part yet.
Overview of GT5-30/0.7-1.5PCF(70) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GT5-30/0.7-1.5PCF(70) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4669
|
Newark | In-Vehicle Shielding Connector With Twin Crimp Technology In-Line, Board Mounted, Combinations Of Coaxial Cable With Signal/Power, Waterproof Type |Hirose(Hrs) GT5-30/0.7-1.5PCF(70) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4200 | Buy Now | |
DISTI #
H124516CT-ND
|
DigiKey | CONN PIN CONTACT M CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2535 In Stock |
|
$0.8272 / $1.7200 | Buy Now | |
DISTI #
GT5-30/0.7-1.5PCF(
|
Avnet Americas | Contact Coaxial Pin 30AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT5-30/0.7-1.5PCF() RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8875 / $1.0295 | Buy Now | |
DISTI #
798-GT530/0715PCF70
|
Mouser Electronics | Automotive Connectors HARNESS TOOL RoHS: Compliant | 0 |
|
$0.8460 / $0.9540 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks | 0 |
|
$0.8660 | Buy Now | ||
DISTI #
HIRGT5-30/0.7-1.5PCF(70)
|
Heilind Electronics | 755-0017-9-70 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | In-Vehcle Shielding Connectors with Twin Crimp Technologyin-Line RoHS: Compliant | 0 |
|
$0.8130 / $1.0450 | Buy Now | ||
DISTI #
000000000003975478
|
Sager | Automotive Connectors HARNESS TOOL Min Qty: 900 | 0 |
|
$0.8900 / $1.1800 | Buy Now |
CAD Models for GT5-30/0.7-1.5PCF(70) by Hirose Electric Co Ltd
Part Data Attributes for GT5-30/0.7-1.5PCF(70) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|