Part Details for GT5-30/1.6-2.9SCF(70) by Hirose Electric Co Ltd
Overview of GT5-30/1.6-2.9SCF(70) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT5-30/1.6-2.9SCF(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4672
|
Newark | In-Vehicle Shielding Connector With Twin Crimp Technology In-Line, Board Mounted, Combinations Of Coaxial Cable With Signal/Power, Waterproof Type |Hirose(Hrs) GT5-30/1.6-2.9SCF(70) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.2400 | Buy Now |
DISTI #
GT5-30/1.6-2.9SCF(70)-ND
|
DigiKey | CONN SOCKET CONTACT F CRIMP TIN Min Qty: 1300 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7757 | Buy Now |
DISTI #
GT5-30/1.6-2.9SCF(
|
Avnet Americas | Contact Coaxial Socket 30AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT5-30/1.6-2.9SCF() RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 / $0.8990 | Buy Now |
DISTI #
798-GT530/1629SCF70
|
Mouser Electronics | Automotive Connectors HARNESS TOOL RoHS: Compliant | 0 |
|
$0.7220 / $0.8330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks | 0 |
|
$0.7570 | Buy Now |
DISTI #
HIRGT5-30/1.6-2.9SCF(70)
|
Heilind Electronics | HIROSE | Americas - 0 in Stock |
|
$0.8462 / $0.9842 | Buy Now |
|
Onlinecomponents.com | In-Vehcle Shielding Connectors with Twin Crimp Technologyin-Line RoHS: Compliant | 0 |
|
$0.7200 / $0.8990 | Buy Now |
DISTI #
000000000003975481
|
Sager | Automotive Connectors HARNESS TOOL Min Qty: 1300 | 0 |
|
$0.7800 / $1.0300 | Buy Now |
Part Details for GT5-30/1.6-2.9SCF(70)
GT5-30/1.6-2.9SCF(70) CAD Models
GT5-30/1.6-2.9SCF(70) Part Data Attributes
|
GT5-30/1.6-2.9SCF(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT5-30/1.6-2.9SCF(70)
Hirose Electric Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |