Part Details for GT52N10D5 by Godford Semiconductors
Overview of GT52N10D5 by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT52N10D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 71A 6.5m 79W 1.65V 1 N-Channel DFN-8(5.7x5.1) MOSFETs ROHS | 2 |
|
$0.3471 / $0.3675 | Buy Now |