Part Details for GT5Y-2SN3A100 by IDEC Corporation
Overview of GT5Y-2SN3A100 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT5Y-2SN3A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6301
|
Newark | Electromechanical General Purpose Timer, Product Range:Gt5Y Series, Timer Functions:On-Delay, No. Of Timing Ranges:4Ranges, Time Min:3S, Time Max:30Min, Timer Output:2 Changeover Relays, Supply Voltage Max:120Vac, Reset Time:100Ms Rohs Compliant: No |Idec GT5Y-2SN3A100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$36.9500 / $46.1900 | Buy Now |
DISTI #
1885-1282-ND
|
DigiKey | RELAY TIME DELAY 30MIN 5A 220V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$34.8112 / $44.4100 | Buy Now |
DISTI #
199-GT5Y2SN3A100
|
Mouser Electronics | Time Delay & Timing Relays Timer Blade Plug-In DPDT 5A | 4 |
|
$34.8100 / $44.4100 | Buy Now |
DISTI #
70174664
|
RS | Timer Relay, DPDT/ON-Delay,100-120VAC Rtd,220VAC/30VDC/5A Out,3s/30s/3m/30m,8-Pin | IDEC Corporation GT5Y-2SN3A100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$35.5300 / $44.4100 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay DPDT 5A 100V to 120VAC Plug-In RoHS: Compliant |
37 In Stock |
|
$36.3300 / $74.0200 | Buy Now |
DISTI #
000000000003374737
|
Sager | Time Delay & Timing Relays Timer Blade Plug-In DPDT 5A Min Qty: 1 | 0 |
|
$34.6800 / $36.7200 | Buy Now |
|
Master Electronics | Time Delay Relay DPDT 5A 100V to 120VAC Plug-In RoHS: Compliant |
37 In Stock |
|
$36.3300 / $74.0200 | Buy Now |