Part Details for GT5Y-2SN3D12 by IDEC Corporation
Overview of GT5Y-2SN3D12 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT5Y-2SN3D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6304
|
Newark | Timer Blade Plug-In Dpdt 5A Rohs Compliant: Yes |Idec GT5Y-2SN3D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8800 / $59.1900 | Buy Now |
DISTI #
1885-GT5Y-2SN3D12-ND
|
DigiKey | RELAY TIME DELAY 5A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4100 | Buy Now |
DISTI #
199-GT5Y2SN3D12
|
Mouser Electronics | Time Delay & Timing Relays Timer Blade Plug-In DPDT 5A | 0 |
|
$37.5500 / $40.9400 | Order Now |
DISTI #
70172623
|
RS | Timer, 5 A, 3 Sec./30 Sec./3 Min./30 Min., ON-Delay, DPDT, 12 VDC, -10 C | IDEC Corporation GT5Y-2SN3D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$36.2400 / $45.3000 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay DPDT 5A 12VDC Panel Mount RoHS: Compliant |
2 In Stock |
|
$28.3000 / $39.2600 | Buy Now |
DISTI #
000000000003374740
|
Sager | Time Delay & Timing Relays Timer Blade Plug-In DPDT 5A Min Qty: 1 | 0 |
|
$34.6800 / $36.7200 | Buy Now |
|
Master Electronics | Time Delay Relay DPDT 5A 12VDC Panel Mount RoHS: Compliant |
2 In Stock |
|
$28.3000 / $39.2600 | Buy Now |
|
Neutron USA | Timer, 5 A, 3 Sec./30 Sec./3 Min./30 Min., ON-Delay, DPDT, 12 VDC, -10 C | 0 |
|
$169.9400 | Buy Now |