Part Details for GT5Y-2SN3D24 by IDEC Corporation
Overview of GT5Y-2SN3D24 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT5Y-2SN3D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6305
|
Newark | Time Delay Relay, Dpdt, 30Min, 24Vdc, Product Range:Gt5Y Series, Timer Functions:On-Delay, No. Of Timing Ranges:4Ranges, Time Min:3S, Time Max:30Min, Timer Output:2 Changeover Relays, Supply Voltage Max:24Vdc, Current Rating Nom:5A Rohs Compliant: No |Idec GT5Y-2SN3D24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4500 / $55.6600 | Buy Now |
DISTI #
1885-1006-ND
|
DigiKey | RELAY TIME DELAY 30MIN 5A 220V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
104 In Stock |
|
$33.0436 / $60.8800 | Buy Now |
DISTI #
199-GT5Y2SN3D24
|
Mouser Electronics | Time Delay & Timing Relays Timer Blade Plug-In DPDT 5A | 828 |
|
$33.9900 / $52.3800 | Buy Now |
DISTI #
71612594
|
RS | Timer Blade Plug-In DPDT 5A | IDEC Corporation GT5Y-2SN3D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$49.1900 / $61.4900 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 24VDC 5A DPDT(21x27.5x58.6)mm Plug-In RoHS: Compliant |
49 In Stock |
|
$30.7100 / $52.6100 | Buy Now |
DISTI #
000000000003374741
|
Sager | Time Delay & Timing Relays Timer Blade Plug-In DPDT 5A Min Qty: 1 | 0 |
|
$36.4100 / $38.5500 | Buy Now |
|
Master Electronics | Time Delay Relay 24VDC 5A DPDT(21x27.5x58.6)mm Plug-In RoHS: Compliant |
49 In Stock |
|
$30.7100 / $52.6100 | Buy Now |
|
Neutron USA | On-Delay Time Delay Relay, DPDT (2 Form C), 0.1 Sec ~ 30 Min Delay, 5A @ 220VAC/30VDC Socketable | 50 |
|
$89.9900 | Buy Now |