Part Details for GT5Y-2SN6A200 by IDEC Corporation
Overview of GT5Y-2SN6A200 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT5Y-2SN6A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6307
|
Newark | Timer Blade Plug-In Dpdt 5A Rohs Compliant: Yes |Idec GT5Y-2SN6A200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4500 / $55.6600 | Buy Now |
DISTI #
1885-GT5Y-2SN6A200-ND
|
DigiKey | RELAY TIME DELAY 5A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.8800 | Buy Now |
DISTI #
199-GT5Y2SN6A200
|
Mouser Electronics | Time Delay & Timing Relays Timer Blade Plug-In DPDT 5A | 0 |
|
$36.0800 / $44.1600 | Order Now |
DISTI #
71612595
|
RS | Timer Blade Plug-In DPDT 5A | IDEC Corporation GT5Y-2SN6A200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2700 / $44.8500 | RFQ |
|
Onlinecomponents.com | SPDT Time Delay Instrument Relay Output RoHS: Compliant |
8 In Stock |
|
$30.0800 / $42.1300 | Buy Now |
DISTI #
51663865
|
Verical | SPDT Time Delay Instrument Relay Output Min Qty: 2 Package Multiple: 1 Date Code: 1901 | Americas - 7 |
|
$40.6510 / $54.7690 | Buy Now |
DISTI #
000000000003374743
|
Sager | Time Delay & Timing Relays Timer Blade Plug-In DPDT 5A Min Qty: 1 | 0 |
|
$36.4100 / $38.5500 | Buy Now |
|
Master Electronics | SPDT Time Delay Instrument Relay Output RoHS: Compliant |
8 In Stock |
|
$30.0800 / $42.1300 | Buy Now |