Part Details for GT5Y-4SN1A24 by IDEC Corporation
Overview of GT5Y-4SN1A24 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT5Y-4SN1A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6312
|
Newark | Timer Blade Plug-In 4Pdt 3A Rohs Compliant: Yes |Idec GT5Y-4SN1A24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7600 / $53.0100 | Buy Now |
DISTI #
1885-GT5Y-4SN1A24-ND
|
DigiKey | RELAY TIME DELAY 3A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4100 | Buy Now |
DISTI #
199-GT5Y4SN1A24
|
Mouser Electronics | Time Delay & Timing Relays Timer Blade Plug-In 4PDT 3A | 3 |
|
$40.9900 / $47.3200 | Buy Now |
DISTI #
70328713
|
RS | ON Delay Single Time Delay Relay, Plug-In | IDEC Corporation GT5Y-4SN1A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1500 | RFQ |
|
Onlinecomponents.com | Electromechanical Delay Relay 4PDT 3A 24VAC Plug-In RoHS: Compliant |
48 In Stock |
|
$39.8600 / $72.2100 | Buy Now |
DISTI #
77679309
|
Verical | Electromechanical Delay Relay 4PDT 3A 24VAC Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 46 |
|
$58.9333 / $90.6023 | Buy Now |
DISTI #
000000000003374751
|
Sager | Time Delay & Timing Relays Timer Blade Plug-In 4PDT 3A Min Qty: 1 | 0 |
|
$34.6800 / $36.7200 | Buy Now |
|
Master Electronics | Electromechanical Delay Relay 4PDT 3A 24VAC Plug-In RoHS: Compliant |
48 In Stock |
|
$39.8600 / $72.2100 | Buy Now |
|
Neutron USA | ON Delay Single Time Delay Relay, Plug-In | 3 |
|
$96.9900 | Buy Now |