Part Details for GT6-CH0010S by Metcal
Overview of GT6-CH0010S by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT6-CH0010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6342
|
Newark | Soldering Tip, 40Deg Chisel, 1Mm Rohs Compliant: Yes |Metcal GT6-CH0010S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 | Buy Now |
DISTI #
5358-GT6-CH0010S-ND
|
DigiKey | CHISEL TIP (GT6), (W X L) 1.0 MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$10.2020 / $14.9100 | Buy Now |
DISTI #
745-GT6-CH0010S
|
Mouser Electronics | Soldering Irons TIP, CHSL, 1.0X10.0MM, 40D, GT6 RoHS: Compliant | 14 |
|
$10.5000 | Buy Now |
DISTI #
GT6-CH0010S
|
TME | Tip, chisel, 1mm, for soldering station Min Qty: 1 | 10 |
|
$9.7400 / $10.0500 | Buy Now |
DISTI #
10061417
|
Techni-Tool, Inc. | Metcal GT6-CH0010S GT Tip, T6, Chisel, (W x L) 1.0 x 10.0 mm, GT6 Series | 35 |
|
$10.5000 | Buy Now |
DISTI #
10061417
|
TestEquity LLC | Metcal GT6-CH0010S GT Tip, T6, Chisel, (W x L) 1.0 x 10.0 mm, GT6 Series | 35 |
|
$10.5000 | Buy Now |