There are no models available for this part yet.
Overview of GT6-CH0014P by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GT6-CH0014P by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH9930
|
Newark | Soldering Tip, 60Deg Chisel/Power, 1.4Mm, Tip/Nozzle Width:1.4Mm, Tip/Nozzle Style:60° Chisel, For Use With:Metcal Gt Series Soldering Systems, Product Range:T6 Series Rohs Compliant: Na |Metcal GT6-CH0014P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 | Buy Now | |
DISTI #
745-GT6-CH0014P
|
Mouser Electronics | Soldering Irons TIP, CHSL, PWR, 1.4X6.0MM, 60D, GT6 RoHS: Compliant | 12 |
|
$10.5000 | Buy Now | |
DISTI #
GT6-CH0014P
|
TME | Tip, chisel, 1.4mm, for soldering station Min Qty: 1 | 0 |
|
$9.7400 / $10.0500 | RFQ | |
DISTI #
10235436
|
TestEquity LLC | GT TIP, T6, CHISEL, POWER, (W X L) 1.4 X 6.0 MM | 1 |
|
$10.5000 | Buy Now |