Part Details for GT6-CH0032S by Metcal
Overview of GT6-CH0032S by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT6-CH0032S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9940
|
Newark | Soldering Tip, 40Deg Chisel, 3.2Mm, Tip/Nozzle Width:3.2Mm, Tip/Nozzle Style:40° Chisel, For Use With:Metcal Gt Series Soldering Systems, Product Range:T6 Series Rohs Compliant: Na |Metcal GT6-CH0032S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 | Buy Now |
DISTI #
5358-GT6-CH0032S-ND
|
DigiKey | CHISEL TIP (GT6), (W X L) 3.2 MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$10.2020 / $14.9100 | Buy Now |
DISTI #
745-GT6-CH0032S
|
Mouser Electronics | Soldering Irons TIP, CHSL, 3.2X10.0MM, 40D, GT6 RoHS: Compliant | 5 |
|
$10.5000 | Buy Now |
DISTI #
GT6-CH0032S
|
TME | Tip, chisel, 3.2mm, for soldering station Min Qty: 1 | 0 |
|
$9.7400 / $10.0500 | RFQ |
DISTI #
10061425
|
Techni-Tool, Inc. | Metcal GT6-CH0032S Soldering Tip for GT-90 and GT-120 Systems, Chisel, 3.2 x 10 mm,GT6 Series | 0 |
|
$10.5000 | Buy Now |
DISTI #
10061425
|
TestEquity LLC | Metcal GT6-CH0032S Soldering Tip for GT-90 and GT-120 Systems, Chisel, 3.2 x 10 mm,GT6 Series | 0 |
|
$10.5000 | Buy Now |