Part Details for GT6-CH0040P by Metcal
Overview of GT6-CH0040P by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT6-CH0040P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9941
|
Newark | Soldering Tip, 60Deg Chisel/Power, 4Mm, Tip/Nozzle Width:4Mm, Tip/Nozzle Style:60° Chisel, For Use With:Metcal Gt Series Soldering Systems, Product Range:T6 Series Rohs Compliant: Na |Metcal GT6-CH0040P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 | Buy Now |
DISTI #
745-GT6-CH0040P
|
Mouser Electronics | Soldering Irons TIP, CHSL, PWR, 4.0X6.0MM, 60D, GT6 RoHS: Compliant | 0 |
|
$10.5000 | Order Now |
DISTI #
GT6-CH0040P
|
TME | Tip, chisel, 4mm, for soldering station Min Qty: 1 | 0 |
|
$9.3700 / $9.6700 | RFQ |
DISTI #
10018930
|
Techni-Tool, Inc. | Metcal GT6-CH0040P Soldering Tip, GT6, Replaceable, Chisel, Power, 3.2 x 6.0mm, 60 Degrees, GT6 Series | 0 |
|
$10.5000 | Buy Now |
DISTI #
10018930
|
TestEquity LLC | Metcal GT6-CH0040P Soldering Tip, GT6, Replaceable, Chisel, Power, 3.2 x 6.0mm, 60 Degrees, GT6 Series | 0 |
|
$10.5000 | Buy Now |