Part Details for GT6-CH0050P by Metcal
Overview of GT6-CH0050P by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT6-CH0050P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9943
|
Newark | Soldering Tip, 60Deg Chisel/Power, 5Mm, Tip/Nozzle Width:5Mm, Tip/Nozzle Style:60° Chisel, For Use With:Metcal Gt Series Soldering Systems, Product Range:T6 Series Rohs Compliant: Na |Metcal GT6-CH0050P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 | Buy Now |
DISTI #
5358-GT6-CH0050P-ND
|
DigiKey | CHISEL TIP (GT6), POWER, (W X L) Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$10.2020 / $14.9100 | Buy Now |
DISTI #
745-GT6-CH0050P
|
Mouser Electronics | Soldering Irons TIP, CHSL, PWR, 5.0X6.0MM, 60D, GT6 RoHS: Compliant | 7 |
|
$10.5000 | Buy Now |
DISTI #
GT6-CH0050P
|
TME | Tip, chisel, 5mm, for soldering station Min Qty: 1 | 0 |
|
$9.7400 / $10.0500 | RFQ |
DISTI #
10305116
|
TestEquity LLC | GT SOLDER TIP, T6, CHISEL, POWER, (W X L) 5 X 6MM | 0 |
|
$10.5000 | Buy Now |