Part Details for GT6-CH0050S by Metcal
Overview of GT6-CH0050S by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT6-CH0050S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6354
|
Newark | Soldering Tip, 40Deg Chisel, 5Mm Rohs Compliant: Yes |Metcal GT6-CH0050S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.0000 | Buy Now |
DISTI #
745-GT6-CH0050S
|
Mouser Electronics | Soldering Irons TIP, CHSL, 5.0X10.0MM, 40D, GT6 RoHS: Compliant | 19 |
|
$10.5000 | Buy Now |
DISTI #
GT6-CH0050S
|
TME | Tip, chisel, 5mm, for soldering station Min Qty: 1 | 0 |
|
$9.3900 / $9.6900 | RFQ |
DISTI #
3549085
|
element14 Asia-Pacific | SOLDERING TIP, 40DEG CHISEL, 5MM RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$23.3953 | Buy Now |
DISTI #
3549085
|
Farnell | SOLDERING TIP, 40DEG CHISEL, 5MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 4 |
|
$9.9934 | Buy Now |
DISTI #
10063323
|
Techni-Tool, Inc. | Metcal GT6-CH0050S Solder Tip, Chisel, Sharp, 0.6 mm X 10.0 mm, GT6 Series | 64 |
|
$10.5000 | Buy Now |
DISTI #
10063323
|
TestEquity LLC | Metcal GT6-CH0050S Solder Tip, Chisel, Sharp, 0.6 mm X 10.0 mm, GT6 Series | 64 |
|
$10.5000 | Buy Now |