Part Details for GT6-HF6010S by Metcal
Overview of GT6-HF6010S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT6-HF6010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9966
|
Newark | Soldering Tip, Hoof/60Deg Bevel, 1Mm, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:Hoof, 60° Bevel, For Use With:Metcal Gt Series Soldering Systems, Product Range:T6 Series Rohs Compliant: Na |Metcal GT6-HF6010S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 | Buy Now |
DISTI #
5358-GT6-HF6010S-ND
|
DigiKey | HOOF TIP (GT6), (BEVEL/L) 60 X 2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$14.0884 / $18.4200 | Buy Now |
DISTI #
745-GT6-HF6010S
|
Mouser Electronics | Soldering Irons TIP, HOOF, 1.0x16.0MM, 60D, GT6 RoHS: Compliant | 9 |
|
$14.5000 | Buy Now |
DISTI #
GT6-HF6010S
|
TME | Tip, hoof, 1mm, for soldering station Min Qty: 1 | 0 |
|
$15.1200 / $15.6300 | RFQ |
DISTI #
10305118
|
TestEquity LLC | GT SOLDER TIP, T6, HOOF, (BEVEL/L) 60DEG X 2.2, 1 X 16MM | 0 |
|
$14.5000 | Buy Now |